896-038-560-807

Heilind Number:EDA896-038-560-807
Manufacturer:EDAC
Manufacturer Number:896-038-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-560-807

Detailed Description

Upgrade your device with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable 3A amperage capacity and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for high temperature resistance. With two rows and 38 positions, they provide ample connection options for your PCB needs. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your connectivity with this essential component for your electronic projects.