896-039-500-101

Heilind Number:EDA896-039-500-101
Manufacturer:EDAC
Manufacturer Number:896-039-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-500-101

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both performance and safety. Featuring a single row design with 39 positions and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is effortless. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our high-quality connectors to optimize your board-to-board connections with ease.