896-039-500-102

Heilind Number:EDA896-039-500-102
Manufacturer:EDAC
Manufacturer Number:896-039-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-500-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row featuring 39 copper alloy contact positions and a pitch of .125 inches, they offer seamless and efficient board-to-board PCB connection. The straight mount orientation and operating temperature range of -40 to 105°C further enhance their versatility and reliability. Perfect for demanding applications, our connectors guarantee top-notch performance in even the most challenging environments. Elevate your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row featuring 39 copper alloy contact positions and a pitch of .125 inches, they offer seamless and efficient board-to-board PCB connection. The straight mount orientation and operating temperature range of -40 to 105°C further enhance their versatility and reliability. Perfect for demanding applications, our connectors guarantee top-notch performance in even the most challenging environments.