896-039-500-607

Heilind Number:EDA896-039-500-607
Manufacturer:EDAC
Manufacturer Number:896-039-500-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-500-607

Detailed Description

Discover our High Temp Card Edge Connectors, the ideal solution for your PCB connectivity needs. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only visually appealing but also extremely robust. Featuring a single row layout with 39 positions, they offer seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors are designed for precision mating. Whether you require straight mount orientation or efficient board-to-board connections, our Card Edge Connectors are the perfect choice. Upgrade your electronic systems with our high-quality connectors, guaranteed to meet your requirements for efficiency and durability.