896-039-520-102

Heilind Number:EDA896-039-520-102
Manufacturer:EDAC
Manufacturer Number:896-039-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-520-102

Detailed Description

Upgrade your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a single row configuration. With a contact material of Copper Alloy and UL 94V-0 Polyphenylene Sulfide housing, durability and reliability are ensured. Boasting 39 positions and a pitch of .125 inches with .2 inches of row spacing, they offer seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality products to meet all your connectivity needs.