896-039-520-103

Heilind Number:EDA896-039-520-103
Manufacturer:EDAC
Manufacturer Number:896-039-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-520-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration and 39 positions, they offer high-performance capabilities for your PCB connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105°C.Upgrade your connectivity solutions with our Card Edge Connectors, ideal for a wide range of applications in industrial and electronic devices.