896-039-520-602

Heilind Number:EDA896-039-520-602
Manufacturer:EDAC
Manufacturer Number:896-039-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-520-602

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for reliability, these connectors feature a single row layout with 39 positions, ensuring seamless board-to-board connection. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and safety. The Copper Alloy contact material guarantees efficient power transmission, with a low 3A amperage rating. With a pitch of 0.125 inches and row spacing of 0.2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are perfect for demanding industrial applications. Choose straight mount orientation for easy integration. Elevate your PCB assembly with these high-performance connectors.