896-039-520-604

Heilind Number:EDA896-039-520-604
Manufacturer:EDAC
Manufacturer Number:896-039-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-520-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and a pitch of .125 inches, they offer precise and secure board-to-board connectivity. The copper alloy contact material ensures reliable power delivery, rated for up to 3 amps. With 39 positions available, you'll have ample room for your components. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications. Trust in our quality products to streamline your PCB assembly process.