896-039-520-608

Heilind Number:EDA896-039-520-608
Manufacturer:EDAC
Manufacturer Number:896-039-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-520-608

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a single row with 39 positions, perfect for seamless board-to-board connections. With a contact material of durable Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee reliable conductivity even in high-temperature environments. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Explore our range of Products for more essential connectors and accessories.