896-039-520-612

Heilind Number:EDA896-039-520-612
Manufacturer:EDAC
Manufacturer Number:896-039-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-520-612

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for peak performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The single-row design with 39 positions and a pitch of .125 inches allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in our connectors for secure and stable connections that meet your high standards.