896-039-521-101

Heilind Number:EDA896-039-521-101
Manufacturer:EDAC
Manufacturer Number:896-039-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in harsh operating conditions. With a single row layout and 39 positions, they offer seamless integration for your electronic components. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Whether for industrial or commercial applications, these connectors are a perfect choice with an operating temperature range of -40 to 105°C. Trust in our advanced technology to streamline your PCB connectivity needs.