896-039-521-104

Heilind Number:EDA896-039-521-104
Manufacturer:EDAC
Manufacturer Number:896-039-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-521-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 39 positions and a contact material of durable Copper Alloy. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures safety and reliability even in high-temperature environments, with an operating range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and stable connections. Perfect for Board to Board PCB setups, these connectors guarantee seamless data transmission in various applications. Choose straight mount orientation for easy installation. Upgrade your connectivity game with these top-notch Card Edge Connectors.