896-039-521-108

Heilind Number:EDA896-039-521-108
Manufacturer:EDAC
Manufacturer Number:896-039-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-521-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3A, they ensure reliable power transmission while maintaining safety standards. The single-row layout with 39 positions allows for efficient PCB connections, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Crafted from durable Copper Alloy, the contacts guarantee long-lasting and secure contact. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solution today with our high-performance Card Edge Connectors.