896-039-521-112

Heilind Number:EDA896-039-521-112
Manufacturer:EDAC
Manufacturer Number:896-039-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-521-112

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for reliability and performance, these connectors are crafted from robust UL 94V-0 Polyphenylene Sulfide housing material and feature Copper Alloy contacts for secure, low-resistance connections. With a single row layout, they offer seamless integration into your PCB setup, boasting a pitch of .125 inches and a row spacing of .2 inches. Each connector accommodates 39 positions, guaranteeing ample connectivity options. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Whether for industrial, automotive, or aerospace use, these connectors ensure optimal performance in even the most demanding environments. Upgrade your connectivity game with our High Temp Card Edge Connectors in sleek black, setting a new standard for efficiency and durability.