896-039-521-604

Heilind Number:EDA896-039-521-604
Manufacturer:EDAC
Manufacturer Number:896-039-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-521-604

Detailed Description

Enhance your high-temperature PCB connectivity with these Black Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 39 positions and a pitch of .125 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments, while the Copper Alloy contact material guarantees secure and efficient connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing make them easy to install on your PCBs. Upgrade your connectivity solutions with these high-quality connectors.