896-039-521-608

Heilind Number:EDA896-039-521-608
Manufacturer:EDAC
Manufacturer Number:896-039-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-521-608

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 39 positions, ensuring seamless connectivity for your PCB assemblies. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The UL 94V-0 Polyphenylene Sulfide housing material provides exceptional durability, while the Copper Alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive applications. Trust in our Black Card Edge Connectors to deliver high amperage (3A) performance with a straight mount orientation, meeting the stringent requirements of your projects. Explore our full range of connectors for all your connectivity needs.