896-039-522-102

Heilind Number:EDA896-039-522-102
Manufacturer:EDAC
Manufacturer Number:896-039-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-522-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row design and 39 positions, they offer seamless integration for your electronic projects. Crafted with Copper Alloy contacts and a .125 inch pitch, these connectors guarantee reliable power transmission at an amperage of 3 A. Their straight mount orientation and .2 inch row spacing provide easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Elevate your PCB connectivity with these high-quality Card Edge Connectors.