896-039-522-108

Heilind Number:EDA896-039-522-108
Manufacturer:EDAC
Manufacturer Number:896-039-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-522-108

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable board-to-board connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, they not only look sleek but also offer superior durability. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Featuring 39 positions in a single row, these connectors are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Upgrade your PCB connections with these top-of-the-line connectors.