896-039-522-112

Heilind Number:EDA896-039-522-112
Manufacturer:EDAC
Manufacturer Number:896-039-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-522-112

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 39 positions, perfect for seamless integration in your PCB setup. With a current rating of 3 A, you can trust in their reliability for powering your devices. The durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity, even in high-temperature environments ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. Their .125-inch pitch and .2-inch row spacing offer easy installation on your board. Whether for industrial or commercial use, these connectors, part of our extensive range of PCB connectivity solutions, provide a vital link in your electronic systems.