896-039-522-603

Heilind Number:EDA896-039-522-603
Manufacturer:EDAC
Manufacturer Number:896-039-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-522-603

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and a single row configuration with 39 positions. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability, while the copper alloy contacts offer reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors are perfect for high-power applications. Their .125-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Whether you need straight or right-angle mounting, these connectors provide versatile solutions for your board-to-board connections. Upgrade your system with these essential components for efficient and secure data transmission.