896-039-522-607

Heilind Number:EDA896-039-522-607
Manufacturer:EDAC
Manufacturer Number:896-039-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-522-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for maximum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. With a single row layout, they're perfect for streamlined setups, and their copper alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal positioning, accommodating 39 positions for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with this essential component, a must-have for any electronic project.