896-039-522-612

Heilind Number:EDA896-039-522-612
Manufacturer:EDAC
Manufacturer Number:896-039-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-522-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors are essential for seamless board-to-board PCB integration. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, they not only look sleek but also offer superior heat resistance. Each connector features 39 positions in a single row, ensuring ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme temperatures or demanding environments, these connectors are up to the task, with an operating temperature range of -40 to 105°C. Trust in our connectors for high-performance electronic assemblies.