896-039-526-101

Heilind Number:EDA896-039-526-101
Manufacturer:EDAC
Manufacturer Number:896-039-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-526-101

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a single row configuration and a total of 39 positions, they offer seamless integration for your PCB connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity game with these high-performing connectors, a must-have for any professional setup.