896-039-526-103

Heilind Number:EDA896-039-526-103
Manufacturer:EDAC
Manufacturer Number:896-039-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-526-103

Detailed Description

Introducing our high-temp card edge connectors, designed for maximum performance in demanding environments. With a sleek black finish and a single row layout, these connectors are perfect for seamless board-to-board PCB connections. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 39 positions offer ample connectivity options. Engineered for versatility, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Trust in our quality connectors for your next project.