896-039-526-104

Heilind Number:EDA896-039-526-104
Manufacturer:EDAC
Manufacturer Number:896-039-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-526-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. Crafted with precision, each connector boasts 39 copper alloy contact positions, ensuring reliable power delivery at an amperage of 3A. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your systems with these high-performance connectors and experience seamless board-to-board connectivity like never before.