896-039-526-108

Heilind Number:EDA896-039-526-108
Manufacturer:EDAC
Manufacturer Number:896-039-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-526-108

Detailed Description

Elevate your connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these black connectors boast a sleek UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in any environment. With a 3 A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. Featuring a single row with 39 positions and a pitch of .125 inches, they offer seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're perfect for even the most demanding applications. Upgrade your connections with these top-of-the-line connectors.