896-039-526-602

Heilind Number:EDA896-039-526-602
Manufacturer:EDAC
Manufacturer Number:896-039-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-526-602

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout featuring 39 positions, they offer reliable performance for your electronic projects. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Upgrade your connectivity solutions today with these high-quality components.