896-039-526-607

Heilind Number:EDA896-039-526-607
Manufacturer:EDAC
Manufacturer Number:896-039-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-526-607

Detailed Description

Enhance your high-temperature PCB connectivity with these meticulously designed Card Edge Connectors. Boasting a sleek black finish, they not only elevate your circuitry aesthetics but also deliver exceptional performance. With an amperage rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable power transmission even in demanding environments. Featuring a single row layout with 39 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing further enhance their versatility. Designed for straight mount orientation, they provide easy installation on your PCBs. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a must-have for high-performance electronic systems. Elevate your connectivity game with these premium quality Card Edge Connectors.