896-039-540-102

Heilind Number:EDA896-039-540-102
Manufacturer:EDAC
Manufacturer Number:896-039-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-540-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee durability and efficiency. With a pitch of .125 inches and 39 positions in a single row, they offer seamless integration for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect solution for industries requiring robust and dependable connectivity. Choose these black connectors for a high-performance, straight-mount orientation that meets your most stringent requirements. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee durability and efficiency. With a pitch of .125 inches and 39 positions in a single row, they offer seamless integration for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect solution for industries requiring robust and dependable connectivity. Choose these black connectors for a high-performance, straight-mount orientation that meets your most stringent requirements.