896-039-540-103

Heilind Number:EDA896-039-540-103
Manufacturer:EDAC
Manufacturer Number:896-039-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-540-103

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black finish, these connectors offer a single row of 39 positions, ensuring seamless connectivity for your PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they guarantee both durability and efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable solution for your connectivity needs. Explore our range of products today and elevate your PCB assembly processes.