896-039-540-112

Heilind Number:EDA896-039-540-112
Manufacturer:EDAC
Manufacturer Number:896-039-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-540-112

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 39 positions, perfect for efficient PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy for the contacts, they guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. Trust in our connectors for seamless Board to Board PCB connections.