896-039-540-604

Heilind Number:EDA896-039-540-604
Manufacturer:EDAC
Manufacturer Number:896-039-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-540-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 39 positions with a pitch of .125 inches, ensuring seamless integration onto your PCBs. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105°C. Boasting a straight mount orientation and a row spacing of .2 inches, installation is a breeze. With a copper alloy contact material, these connectors offer excellent conductivity, perfect for applications requiring a current of up to 3A. Elevate your connectivity solutions with these reliable and high-quality connectors.