896-039-540-607

Heilind Number:EDA896-039-540-607
Manufacturer:EDAC
Manufacturer Number:896-039-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-540-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 39 positions, they offer seamless integration for your PCB needs. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where performance under extreme conditions is crucial. Trust in our top-of-the-line connectors to deliver unmatched quality and efficiency for your projects.