896-039-540-612

Heilind Number:EDA896-039-540-612
Manufacturer:EDAC
Manufacturer Number:896-039-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-540-612

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability in high-temperature environments. With a single row layout and 39 positions, they offer seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precision in your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a trusty solution for your industrial needs. Choose straight mount orientation for effortless installation and rest assured knowing your components are secure. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.