896-039-541-101

Heilind Number:EDA896-039-541-101
Manufacturer:EDAC
Manufacturer Number:896-039-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-541-101

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With an amperage rating of 3A and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure safe and efficient power transmission. Featuring a single row layout with 39 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial and commercial settings. Choose our black connectors for robust and dependable board-to-board connections.