896-039-541-102

Heilind Number:EDA896-039-541-102
Manufacturer:EDAC
Manufacturer Number:896-039-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-541-102

Detailed Description

Elevate your connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, perfect for streamlined installations. With a robust amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee reliable power delivery even in extreme conditions. Crafted with precision, the Copper Alloy contacts ensure seamless data transmission, while the .125-inch pitch and .2-inch row spacing offer efficient PCB integration. Featuring 39 positions for versatile connectivity, these connectors are essential for high-speed data transfer in a wide range of applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them a valuable asset in any setup. Trust in our quality Card Edge Connectors for seamless and efficient connectivity solutions.