896-039-541-108

Heilind Number:EDA896-039-541-108
Manufacturer:EDAC
Manufacturer Number:896-039-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-541-108

Detailed Description

Enhance your high-temperature connectivity with these black Card Edge Connectors. Designed for optimal performance, they feature a single row of 39 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, ensuring secure and efficient PCB connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing durability and fire resistance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. With a straight mount orientation, they offer easy installation onto your circuit boards. Upgrade your setup with these reliable connectors, a must-have in any electronic assembly project.