896-039-541-602

Heilind Number:EDA896-039-541-602
Manufacturer:EDAC
Manufacturer Number:896-039-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-541-602

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. With a robust design featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, these connectors offer reliable performance in demanding environments. The single-row layout with 39 positions ensures seamless integration, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Trust in their 3A amperage rating and straight mount orientation for efficient power transmission. Perfect for various industries, these connectors are a must-have for your PCB projects.