896-039-541-608

Heilind Number:EDA896-039-541-608
Manufacturer:EDAC
Manufacturer Number:896-039-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-541-608

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, these connectors offer seamless connectivity for your electronic devices. Engineered for durability, they boast a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature conditions. The Copper Alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, guarantees efficient power transmission. With 39 positions available, these connectors provide ample space for your PCB connections. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a variety of applications, these connectors are a must-have for any electronics project.