896-039-541-612

Heilind Number:EDA896-039-541-612
Manufacturer:EDAC
Manufacturer Number:896-039-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-541-612

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 39 positions, they offer seamless connectivity for your electronic devices. Crafted from Copper Alloy, the contact material guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precision in mounting, while the straight orientation allows for easy integration. Engineered to withstand extreme conditions, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these high-performance connectors that meet the highest quality standards.