896-039-558-101

Heilind Number:EDA896-039-558-101
Manufacturer:EDAC
Manufacturer Number:896-039-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your board. Made from top-grade Copper Alloy, their 39 positions ensure reliable and efficient power transmission. Engineered for precision, they feature a row spacing of .2 inches and a straight mount orientation for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stability and functionality under extreme conditions. Upgrade your PCB setup with these high-performance connectors, a must-have for any electronics enthusiast.