896-039-558-102

Heilind Number:EDA896-039-558-102
Manufacturer:EDAC
Manufacturer Number:896-039-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-102

Detailed Description

Upgrade your connectivity game with these high-temperature card edge connectors. Engineered for optimal performance, they boast a sleek black design and a single row configuration for streamlined installations. With a current rating of 3 A, these connectors ensure reliable power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. The copper alloy contact material and a pitch of .125 in offer high conductivity, while the 39 positions cater to diverse connectivity needs. Designed for convenience, these connectors feature a right-angle mount orientation and operate seamlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications, they are a must-have in your connector collection.