896-039-558-103

Heilind Number:EDA896-039-558-103
Manufacturer:EDAC
Manufacturer Number:896-039-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with 39 positions, ensuring seamless integration into your board-to-board setup. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing robust performance even in the most demanding environments. The copper alloy contact material and a pitch of .125 inches provide reliable conductivity, while the right-angle mount orientation offers flexible installation options. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for applications requiring high performance under extreme conditions. Elevate your PCB design with our Black Card Edge Connectors.