896-039-558-104

Heilind Number:EDA896-039-558-104
Manufacturer:EDAC
Manufacturer Number:896-039-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable solution for your electronic devices. The housing material, constructed with UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in high-temperature environments. With a single row configuration and a total of 39 positions, these connectors provide efficient and compact connectivity for your PCBs. The copper alloy contact material and .125-inch pitch guarantee secure and stable connections. Featuring a right-angle mount orientation, they are suitable for various applications. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for both standard and challenging operating conditions. Upgrade your connectivity with our Card Edge Connectors and streamline your electronic setups with ease.