896-039-558-107

Heilind Number:EDA896-039-558-107
Manufacturer:EDAC
Manufacturer Number:896-039-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-107

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are engineered to deliver reliable power with an amperage of 3 A. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. Featuring a single row layout with 39 positions at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your PCB assemblies. Their right-angle mount orientation adds versatility, while an extensive operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for a wide range of applications, these connectors are a must-have for any project requiring high-performance board-to-board connections.