896-039-558-108

Heilind Number:EDA896-039-558-108
Manufacturer:EDAC
Manufacturer Number:896-039-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-108

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless connections in electronic devices. Designed for optimal performance, these connectors feature a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a single row layout and a total of 39 contact positions, they offer efficient connectivity for your PCB boards. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Perfect for right-angle mounting, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.