896-039-558-112

Heilind Number:EDA896-039-558-112
Manufacturer:EDAC
Manufacturer Number:896-039-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 39 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temp applications. Their right-angle mount orientation adds versatility to your design, making them a must-have in your connector arsenal. Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 39 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temp applications. Their right-angle mount orientation adds versatility to your design, making them a must-have in your connector arsenal.