896-039-558-603

Heilind Number:EDA896-039-558-603
Manufacturer:EDAC
Manufacturer Number:896-039-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-603

Detailed Description

Introducing our High Temp Card Edge Connectors, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance in demanding environments, these connectors are built to last, with a UL 94V-0 Polyphenylene Sulfide housing that ensures durability even in high temperatures. The copper alloy contact material and right-angle mount orientation guarantee secure and efficient connections. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. Featuring 39 positions in a single row, these connectors are perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for a variety of industrial settings. Upgrade your connectivity with these black Card Edge Connectors.