896-039-558-604

Heilind Number:EDA896-039-558-604
Manufacturer:EDAC
Manufacturer Number:896-039-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-604

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for seamless integration in demanding environments. Crafted from UL 94V-0 polyphenylene sulfide, these connectors ensure reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 39 positions and a pitch of .125 inches, they offer precision and versatility for your electronic assemblies. The copper alloy contact material guarantees efficient power transfer, while the sleek black housing adds a touch of sophistication. With a 3A amperage rating and right-angle mount orientation, these connectors are perfect for space-saving solutions. Trust in our quality connectors to streamline your board-to-board connections with ease and durability.