896-039-558-607

Heilind Number:EDA896-039-558-607
Manufacturer:EDAC
Manufacturer Number:896-039-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors are essential for seamless data transfer in electronic devices. With a sleek black finish, they not only offer high performance but also add a touch of sophistication to your PCB assembly. Each connector features 39 positions, ensuring ample connectivity for your circuitry. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee superior heat resistance and safety. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in their quality for seamless board-to-board connections in your electronic projects.